NexperiaPUMB3H-QFDigital BJT - Pre-Biased
Trans Digital BJT PNP 50V 0.1A 360mW 6-Pin TSSOP T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| PNP | |
| Dual | |
| 50 | |
| 0.1 | |
| 200@1mA@5V | |
| 180 | |
| 4.7 | |
| 175 | |
| 0.1@0.5mA@10mA | |
| 360 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 6 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

