| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.18 |
| Package Width | 7.6(Max) |
| Package Length | 4.78(Max) |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
