YAGEOPU5931FKN130U5LResistor Fixed Single-Surface Mount
Res Metal Plate 5931 0.0005 Ohm 1% 5W ±175ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| 0.5m | |
| 1% | |
| Yes | |
| 5 | |
| Metal Plate | |
| -65 | |
| 170 | |
| ±175 | |
| 70 to 170 | |
| No | |
| No | |
| No | |
| 5931 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 5931 | |
| 15 | |
| 7.75 | |
| ±0.25 | |
| ±0.25 | |
| ±0.13 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

