Taiwan SemiconductorPU2BMHRectifiers
Diode Switching 100V 2A 2-Pin Micro SMA T/R Automotive AEC-Q101
| Compliant with Exemption | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 100 |
| Single | |
| 100 | |
| 2 | |
| 52 | |
| 1.05 | |
| 1 | |
| 25 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.73(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.3(Max) |
| PCB changed | 2 |
| Supplier Package | Micro SMA |
| 2 | |
| Lead Shape | Flat |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

