Arrow Electronic Components Online
PU040H035AQ|MOONS|simage
PU040H035AQ|MOONS|limage
LED Power Supplies

PU040H035AQ

AC/DC LED Power Supply 40W Single 4-Pin

MOONS INDUSTRIES
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    57 to 114
  • Maximum Output Current (mA)
    350
  • Output Power (W)
    40
  • Input Voltage Range
    90VAC to 305VAC
  • Power Factor Correction
    0.99
  • Efficiency (%)
    91(Typ)
  • Termination Style
    Lead Wire
  • IP Rating
    IP66
  • Warranty
    5Year
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    300
  • Mounting
    Screw
  • Package Height
    32
  • Package Width
    70
  • Package Length
    95
  • PCB changed
    4
  • Pin Count
    4
  • Lead Shape
    Lead Wire

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources