Top Purchased
Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
57 to 114
Maximum Output Current (mA)
350
Output Power (W)
40
Input Voltage Range
90VAC to 305VAC
Dimming
0-10V
Power Factor Correction
0.99
Efficiency (%)
90(Typ)
Termination Style
Lead Wire
IP Rating
IP66
Warranty
5Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
60
Product Weight (g)
300
Mounting
Screw
Package Height
32
Package Width
70
Package Length
95
PCB changed
7
Pin Count
7
Lead Shape
Lead Wire

