Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
18 to 36
Maximum Output Current (mA)
700
Output Power (W)
25
Input Voltage Range
90VAC to 305VAC
Power Factor Correction
0.99
Efficiency (%)
87(Typ)
IP Rating
IP66
Warranty
5Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
60
Product Weight (g)
180
Mounting
Screw
Package Height
27
Package Width
78
Package Length
80
PCB changed
4
Pin Count
4

