ROHM SemiconductorPTZTFTE2511BZener
Diode Zener Single 11.51V 6% 1000mW 2-Pin PMDS T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Voltage Regulator | |
| Single | |
| 11.51 | |
| 6% | |
| 1000 | |
| 20 | |
| 10 | |
| 8 | |
| 1000 | |
| -55 | |
| 150 | |
| Automotive | |
| 7.9mV/°C | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.9 mm |
| Package Width | 2.6 mm |
| Package Length | 4.5 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | PMDS |
| 2 | |
| Lead Shape | Inward L-Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

