Reduced Price
ROHM SemiconductorPTZTE2524BZener
Diode Zener Single 24V 7% 1000mW 2-Pin PMDS T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 24 | |
| 7% | |
| 1000 | |
| 10 | |
| 10 | |
| 16 | |
| 1000 | |
| -55 | |
| 150 | |
| 21.6mV/°C | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.9 mm |
| Package Width | 2.6 mm |
| Package Length | 4.5 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | PMDS |
| 2 | |
| Lead Shape | Inward L-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

