| Active | |
| Automotive | No |
| PPAP | No |
| TXG | |
| Voltage Level Translator | |
| CMOS to CMOS | |
| Unidirectional | |
| 2 | |
| 8.4@1.8V@5V | |
| 8.4 | |
| Push-Pull | |
| 12 | |
| -12(Min) | |
| 1.71 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 1.225 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

