| Supplier Unconfirmed | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| TXG | |
| Voltage Level Translator | |
| CMOS to CMOS | |
| Unidirectional | |
| 4 | |
| 8.4@1.8V@5V | |
| 42 | |
| 3-State|Push-Pull | |
| 12 | |
| -12(Min) | |
| 1.71 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 1.692 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) mm |
| Package Width | 2.1(Max) mm |
| Package Length | 2.1(Max) mm |
| PCB changed | 14 |
| Supplier Package | X2QFN |
| 14 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
