NexperiaPTVS8V0S1UR,115Transient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 8V 400W 2-Pin CFP3 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 8.89 | |
| 13.6 | |
| 8 | |
| 50 | |
| 29.4 | |
| 25 | |
| 1 | |
| 400 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.9(Max) |
| Package Length | 2.8(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | CFP3 |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

