NXP SemiconductorsPTVS54VP1UP,115Transient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 54V 600W 2-Pin CFP5 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 60 | |
| 87.1 | |
| 54 | |
| 6.9 | |
| 0.1 | |
| 1 | |
| 600 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 2.7(Max) |
| Package Length | 4(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | CFP5 |
| 2 | |
| Lead Shape | Flat |
Do not risk expensive equipment and machinery from surges with this PTVS54VP1UP,115 TVS diode from NXP Semiconductors. Its peak pulse power dissipation is 600 W. This device's maximum clamping voltage is 87.1 V and minimum breakdown voltage is 60 V. Its test current is 1 mA. Its maximum leakage current is 0.1 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

