BournsPTVS3-076C-MTransient Voltage Suppressors (TVS)
TVS Diode Single Bi-Dir 76V 2-Pin T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 85 | |
| 135 | |
| 76 | |
| 3000 | |
| 10 | |
| 10 | |
| 1700(Typ) | |
| -55 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 7.24(Max) mm |
| Package Width | 14.6(Max) mm |
| Package Length | 16.05(Max) mm |
| PCB changed | 2 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

