NexperiaPTVS20VP1UTP,115Transient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 20V 600W 2-Pin CFP5 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 22.2 | |
| 32.4 | |
| 20 | |
| 18.5 | |
| 0.1 | |
| 1 | |
| 600 | |
| -55 | |
| 185 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 2.7(Max) mm |
| Package Length | 4(Max) mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | CFP5 |
| 2 | |
| Lead Shape | Flat |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

