NXP SemiconductorsPTVS15VZ1USKYLTransient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 15V 200W 2-Pin DSN T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 16.7 | |
| 27.4 | |
| 15 | |
| 7.5 | |
| 0.2 | |
| 10 | |
| 200 | |
| 340(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.28(Max) |
| Package Width | 0.85(Max) |
| Package Length | 1.65(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | DSN |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

