50-75% Off
VishayPTV7.5B-M3/84AZener
Diode Zener Single 7.95V 6% 1500mW 2-Pin SMP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 7.95 | |
| 6% | |
| 1.5 | |
| 1500 | |
| 40 | |
| 20 | |
| 4 | |
| 600 | |
| -65 | |
| 150 | |
| 8.4 | |
| 7.5 | |
| Tape and Reel | |
| 0.024 | |
| Mounting | Surface Mount |
| Package Height | 1.15(Max) mm |
| Package Width | 2.18(Max) mm |
| Package Length | 3.61(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMP |
| 2 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

