| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.10.00.50 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | Voltage Regulator |
| Configuration | Single |
| Typical Zener Voltage (V) | 15.6 |
| Zener Voltage Tolerance | 6% |
| Maximum Forward Voltage (V) | 1.5 |
| Maximum Power Dissipation (mW) | 1500 |
| Test Current (mA) | 20 |
| Maximum Reverse Leakage Current (uA) | 10 |
| Maximum Zener Impedance (Ohm) | 10 |
| Maximum Power Dissipation @ 25C (mW) | 600 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 150 |
| Maximum Zener Voltage (V) | 16.5 |
| Minimum Zener Voltage (V) | 14.7 |
| Packaging | Tape and Reel |
| Product Weight (g) | 0.024 |
| Mounting | Surface Mount |
| Package Height | 1.15(Max) |
| Package Width | 2.18(Max) |
| Package Length | 3.61(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMP |
| Pin Count | 2 |
| Lead Shape | Flat |