BournsPTV09A-4225F-B102

Res Carbon Film POT 1K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (11.4 X 12.5 X 28.8mm) Pin Bracket Mount/Through Hole

Place this PTV09A-4225F-B102 potentiometer from Bourns at critical points in a circuit and adjust the resistance for optimal functionality. This product has a resistance value of 1K Ohm. This durable part has a power rating of 0.05 (1/20) W. The PTV09A-4225F-B102 part has a pin termination style. This part has an operating temperature of -10 to 50 °C. This product is 11.4 mm long, 28.8 mm tall and 12.5 mm deep. It has a tolerance of 20%. This device utilizes carbon film technology.

Import TariffMay apply to this part

16 parts: Ships tomorrow

    Total$2.50Price for 16

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2214+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 16 parts
      • Price: $0.1564

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.