50-75% Off
BournsPTV09A-2020F-A103
Res Carbon Film POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (22.4 X 19.3mm) Pin Bracket Mount/Through Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 10K | |
| 20% | |
| 20(DC)|50(AC) | |
| 0.05 (1/20) | |
| Carbon Film | |
| -10 | |
| 50 | |
| Log | |
| Pin | |
| Side | |
| 6 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 1 | |
| 280 | |
| 10000 | |
| 1 | |
| 22.4 | |
| 19.3 | |
| Bracket Mount/Through Hole |
Not sure what resistance value you need? No problem, applying this PTV09A-2020F-A103 potentiometer from Bourns will allow you to change the resistance in a matter of seconds. This product has a resistance value of 10K Ohm. This dependable part has a power rating of 0.05 (1/20) W. This product is 19.3 mm tall. This part has an operating temperature of -10 to 50 °C. It has a tolerance of 20%. This device utilizes carbon film technology. The PTV09A-2020F-A103 part has a pin termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

