PHOENIX CONTACTPTSM 0.5/ 6-HH-2.5-SMD R44Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 6 POS 2.5mm Solder RA Side Entry SMD Tape
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 2.5 | |
| Right Angle | |
| 6 | |
| 160V | |
| 5 | |
| 3.8 | |
| -40 | |
| 100 | |
| 25 | |
| Tape | |
| 1.707 | |
| 20.6 | |
| 9.5 | |
| 5 | |
| Surface Mount |
Easily mount this shrouded PTSM 0.5/ 6-HH-2.5-SMD R44 header connector from Phoenix Contact onto your PCB project to support a variety of physical configuration options. This HDR connector has 6 contacts that are plated with tin. It has a maximum voltage rating of 160 V. It has a header type gender. Its pitch is 2.5 mm. This is a 1-row connector. It has a right angle body orientation. This device has a maximum current rating of 6 A. PTSM 0.5/ 6-HH-2.5-SMD R44 is housed in black liquid crystal polymer. This product is 20.6 mm long, 5 mm tall and 7.5 mm deep. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

