EatonPTSAHT120630V035PTC Resettable Fuses
PTC Resettable Fuse 0.35A(hold) 1.75A(trip) 30VDC 20A 1.2W 0.1s 0.2Ohm SMD Solder Pad 1206 3.5 X 1.8 X 1.46mm
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| 30VDC | |
| 20 | |
| 0.35 | |
| 1.75 | |
| 0.2 | |
| 2.2 | |
| 1.2 | |
| 0.1@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| 3.5 X 1.8 X 1.46 | |
| 3.5(Max) | |
| 1.8(Max) | |
| 1.46(Max) | |
| 1206 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
