| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.50.90.65 |
| Automotive | No |
| PPAP | No |
| Type | Micro Miniature |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Switch Function | Momentary |
| Switch Configuration | OFF Mom |
| Maximum Current Rating (A) | 0.05@12VDC |
| Dielectric Strength | 250VAC |
| Minimum Insulation Resistance (MOhm) | >=100 |
| Maximum Contact Resistance (mOhm) | <=100 |
| Electrical Life (Cycles) | 100000 |
| Operating Force (N) | 3.92 |
| Actuator Color | Black |
| Actuator Length (mm) | 0.95 |
| Number of Rows | 2 |
| Row Spacing (mm) | 4.5 |
| Mounting | Surface Mount |
| Termination Style | J-Lead |
| Number of Terminals | 4 |
| Terminal Length (mm) | 0.2 |
| Terminal Pitch (mm) | 2.15 |
| IP Rating | IP40 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 90 |
| Packaging | Tape and Reel |
| Body Length (mm) | 3.2 |
| Body Depth (mm) | 4.2 |
| Body Height (mm) | 1.55 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 4.6 |
| Product Height (mm) | 2.5 |