C&KPTS645SM43-2 LFSSwitch Tactile
Switch Tactile OFF Mom SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.57N Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Round Button | |
| Momentary | |
| OFF Mom | |
| 0.05@12VDC | |
| 250VAC | |
| 100000 | |
| 100 | |
| 100000 | |
| 1.57 | |
| Blue | |
| 0.85 | |
| 2 | |
| 6.5 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 3.5 | |
| 4.5 | |
| Straight | |
| -40 | |
| 85 | |
| Bulk | |
| 6 | |
| 6 | |
| 3.45 | |
| 6 | |
| 7.9 | |
| 4.3 | |
| Silver |
Want to use a force of pressure to turn on your circuit? Check out this PTS645SM432LFS tactile switch from C&K Components. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -20 °C and a maximum of 60 °C. The PTS645SM432LFS tactile switch has a PC pin termination style. This product is 6 mm long, 4.3 mm tall and 7.9 mm deep. This round button actuator is 0.85 mm long. The maximum DC voltage rating is 12 VDC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

