50-75% Off
C&KPTS635SH43 LFSSwitch Tactile
Switch Tactile OFF Mom SPST Rectangular Button PC Pins 0.05A 12VDC 20000Cycles 1.96N Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| PTS635SH43 LFS | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Rectangular Button | |
| Momentary | |
| OFF Mom | |
| 0.05@12VDC | |
| 250VAC | |
| 100000 | |
| 100 | |
| 20000 | |
| 1.96 | |
| 0.8 | |
| Through Hole | |
| PC Pins | |
| 2 | |
| 6.5 | |
| Glass/Polyester|Nylon 6/6 | |
| Straight | |
| -40 | |
| 60 | |
| Bulk | |
| 7.9 | |
| 3.5 | |
| 4.3 | |
| Silver Clad | |
| Phosphor Bronze | |
| (Glass/Polyester|Nylon 6/6)/N/A |
The PTS635SH43LFS tactile switch from C&K Components lets you quickly turn on your system by use of pressure. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -40 °C to 60 °C. The PTS635SH43LFS tactile switch has a PC pin termination style. This product is 7.9 mm long, 4.3 mm tall and 3.5 mm deep. This rectangular button actuator is 0.8 mm long. The maximum DC voltage rating is 12 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

