EatonPTS181260V014PTC Resettable Fuses
PTC Resettable Fuse 0.14A(hold) 0.34A(trip) 60VDC 10A 0.8W 0.15s 1.5Ohm SMD Solder Pad 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 60VDC | |
| 10 | |
| 0.14 | |
| 0.34 | |
| 1.5 | |
| 6 | |
| 0.8 | |
| 0.15@1.5A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.73 X 3.41 X 0.9 | |
| 4.73(Max) | |
| 3.41(Max) | |
| 0.9(Max) | |
| 1812 | |
| Surface Mount |
Avoid delays in resuming normal operation with this PTS181260V014 PTC resettable fuse from Eaton. This device has a maximum current rating of 10. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 4.73(Max) mm long, 0.9(Max) mm tall and 3.41(Max) mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

