EatonPTS181224V150PTC Resettable Fuses
PTC Resettable Fuse 1.5A(hold) 3A(trip) 24VDC 20A 0.9W 1.5s 0.04Ohm SMD Solder Pad 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 24VDC | |
| 20 | |
| 1.5 | |
| 3 | |
| 0.04 | |
| 0.12 | |
| 0.9 | |
| 1.5@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.73 X 3.41 X 1.5 | |
| 4.73(Max) | |
| 3.41(Max) | |
| 1.5(Max) | |
| 1812 | |
| Surface Mount |
Avoid constantly replacing burned out fuses with this PTS181224V150 PTC resettable fuse from Eaton. This device has a maximum current rating of 20. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 4.73(Max) mm long, 1.5(Max) mm tall and 3.41(Max) mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

