50-75% Off
EatonPTS181212V150PTC Resettable Fuses
PTC Resettable Fuse 1.5A(hold) 3A(trip) 12VDC 100A 0.9W 0.5s 0.04Ohm SMD Solder Pad 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 12VDC | |
| 100 | |
| 1.5 | |
| 3 | |
| 0.04 | |
| 0.11 | |
| 0.9 | |
| 0.5@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.73 X 3.41 X 1 | |
| 4.73(Max) | |
| 3.41(Max) | |
| 1(Max) | |
| 1812 | |
| Surface Mount |
This PTS181212V150 PTC resettable fuse from Eaton is an alternative to replacing burned out fuses. This device has a maximum current rating of 100. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 4.73(Max) mm long, 1(Max) mm tall and 3.41(Max) mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

