LittelfusePTS125SM85-2 LFSSwitch Tactile
Switch Tactile OFF Mom SPST Round Button PC Pins 0.05A 12VDC 200000Cycles 1.77N Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Round Button | |
| Momentary | |
| OFF Mom | |
| 0.05@12VDC | |
| 250VAC | |
| 100000 | |
| 100 | |
| 200000 | |
| 1.77 | |
| 5 | |
| 2 | |
| 12.5 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 3.5 | |
| 5 | |
| Glass/Polyester|Nylon 6/6 | |
| Straight | |
| -40 | |
| 85 | |
| Bulk | |
| 12 | |
| 12 | |
| 3.5 | |
| 12 | |
| 13.8 | |
| 8.5 | |
| Silver Clad | |
| Phosphor Bronze | |
| (Glass/Polyester|Nylon 6/6)/N/A |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

