EatonPTS120660V010PTC Resettable Fuses
PTC Resettable Fuse 0.1A(hold) 0.25A(trip) 60VDC 100A 0.4W 1s 1.6Ohm SMD Solder Pad 1206 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 60VDC | |
| 100 | |
| 0.1 | |
| 0.25 | |
| 1.6 | |
| 15 | |
| 0.4 | |
| 1@0.5A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.5 X 1.8 X 0.9 | |
| 3.5(Max) | |
| 1.8(Max) | |
| 0.9(Max) | |
| 1206 | |
| Surface Mount |
An automatically resetting fuse like this PTS120660V010 PTC resettable fuse from Eaton is ideal for quickly restoring protected equipment into operation after a fuse burns out. This device has a maximum current rating of 100. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.5(Max) mm long, 0.9(Max) mm tall and 1.8(Max) mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

