EatonPTS120616V035PTC Resettable Fuses
PTC Resettable Fuse 0.35A(hold) 0.75A(trip) 16VDC 100A 0.6W 0.1s 0.3Ohm SMD Solder Pad 1206 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 16VDC | |
| 100 | |
| 0.35 | |
| 0.75 | |
| 0.3 | |
| 1.2 | |
| 0.6 | |
| 0.1@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.5 X 1.8 X 0.68 | |
| 3.5(Max) | |
| 1.8(Max) | |
| 0.68(Max) | |
| 0.015 | |
| 1206 | |
| Surface Mount |
With this PTS120616V035 PTC resettable fuse from Eaton you will no longer have to replace a fuse when it burns out. This device has a maximum current rating of 100. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.5(Max) mm long, 0.68(Max) mm tall and 1.8(Max) mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
