VishayPTS120601B100RPU00Thermistors
Thermistor RTD 109.73 Ohm 0.43% 2-Pin 1206 Surface Mount Solder Pad >= -3.5 Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| RTD | |
| 2 | |
| >= -3.5 | |
| 3850ppm/K | |
| -55 | |
| 175 | |
| Automotive | |
| 109.73 | |
| 50 to 300 | |
| ±0.43 | |
| < ±2 | |
| Temperature Measurement and Control | |
| Platinum | |
| Box | |
| 0.0092 | |
| 3.1 | |
| 1.6 | |
| 0.55 | |
| Solder Pad | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

