VishayPTS060301B100RP100Thermistors
Thermistor 100 Ohm 2-Pin 0603 Surface Mount Solder Pad T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| +0.1/-0.05 | |
| 2 | |
| < 5 | |
| -55 | |
| 175 | |
| 100 | |
| 50 to 300 | |
| Temperature Measurement | |
| Ceramic | |
| Tape and Reel | |
| 1.9 | |
| 1.55 | |
| 0.85 | |
| 0.45 | |
| ±0.1 | |
| Solder Pad | |
| Surface Mount |
Combine your sensor needs by using this PTS060301B100RP100 temperature and humidity sensor from Vishay. It has an analog output. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

