| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 36 | |
| 48 | |
| 75 | |
| 5 | |
| 20 | |
| 100 | |
| 1500VDC | |
| DC/DC | |
| No | |
| Positive | |
| -40 | |
| 85 | |
| Tray | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.75 |
| Package Width | 36.83 |
| Package Length | 56.39 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 8 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down PTQA420050P2AD DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a temperature range of -40 °C to 85 °C. The component will be shipped in tray format.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

