| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 7 | |
| 36 | |
| 2.5 to 12.6 | |
| 3 | |
| 45 | |
| DC/DC | |
| 17 | |
| 660 | |
| Yes | |
| 10mV(Typ) | |
| 10mV(Typ) | |
| 94(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tray | |
| 3.9 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 9(Max) - 0.25(Min) |
| Package Width | 15.75 |
| Package Length | 25.27 |
| PCB changed | 7 |
| Supplier Package | SMD Module |
| 7 | |
| Lead Shape | Ball |
Provide the ability to switch between voltages by using this step down PTN78060WAZ DC to DC converter and switching regulator module. It has a voltage of 2.5 to 12.6 V. This part has a temperature range of -40 °C to 85 °C. The component will be shipped in tray format.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
