| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 15 | |
| 36 | |
| 11.85 to 22 | |
| 6 | |
| 90 | |
| DC/DC | |
| 17 | |
| 660 | |
| Yes | |
| 10mV(Typ) | |
| 10mV(Typ) | |
| 96(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tray | |
| 7.3 | |
| Adjustable | |
| Mounting | Through Hole |
| Package Height | 8.75 |
| Package Width | 22.1 |
| Package Length | 37.97 |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 7 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down PTN78020HAH DC to DC converter and switching regulator module. It has a voltage of 11.85 to 22 V. This part has a temperature range of -40 °C to 85 °C. This component will be shipped in tray format.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

