| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| Inverting | |
| 1 | |
| Non-Isolated | |
| 9 | |
| 29 | |
| -3 to -15 | |
| 4 | |
| 25 | |
| DC/DC | |
| 660 | |
| Yes | |
| -10mV(Typ) | |
| -10mV(Typ) | |
| 87(Typ) | |
| -40 | |
| 85 | |
| Tray | |
| 7.3 | |
| Adjustable | |
| Mounting | Through Hole |
| Package Height | 9(Max) - 0.25(Min) |
| Package Width | 22.1 |
| Package Length | 37.97 |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 7 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down PTN78020AAH DC to DC converter and switching regulator module. It has a voltage of -15 to -3 V. This part has a temperature range of -40 °C to 85 °C. The component will be shipped in tray format.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
