| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 15 | |
| 36 | |
| 11.85 to 22 | |
| 1.5 | |
| DC/DC | |
| 17 | |
| 660 | |
| Yes | |
| 10mV(Typ) | |
| 10mV(Typ) | |
| 94(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tray | |
| 2 | |
| Adjustable | |
| Mounting | Through Hole |
| Package Height | 8.25 |
| Package Width | 12.57 |
| Package Length | 18.92 |
| PCB changed | 5 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 5 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down PTN78000HAH DC to DC converter and switching regulator module. It has a voltage of 11.85 to 22 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

