NXP SemiconductorsPTN5150AHXMPUSB Interface ICs
Basic USB Type-C Controller USB 1.1 3.3V/5V T/R 12-Pin X2QFN
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Basic USB Type-C Controller | |
| USB 1.1 | |
| I2C | |
| 2.7 | |
| 5.5 | |
| 3.3|5 | |
| 0.1 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) |
| Package Width | 1.6 |
| Package Length | 1.6 |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | X2QFN |
| 12 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

