NXP SemiconductorsPTN36241GHXZUSB Interface ICs
High Speed/Super Speed USB Redriver USB 3.0 1.8V T/R 12-Pin X2QFN
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| USB Redriver | |
| No | |
| High Speed|Super Speed | |
| 5000 | |
| USB 3.0 | |
| 1.8 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.33 |
| Package Width | 1.25 |
| Package Length | 2.1 |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | X2QFN |
| 12 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

