NXP SemiconductorsPTN36241BBS,128USB Interface ICs
Super Speed USB Redriver USB 3.0 3.3V T/R 24-Pin HVQFN EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| USB Redriver | |
| No | |
| Super Speed | |
| USB 3.0 | |
| I2C | |
| 3 | |
| 3.6 | |
| 3.3 | |
| 100 | |
| 0 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.1(Max) |
| Package Length | 4.1(Max) |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 24 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

