NXP SemiconductorsPTN36221AHXZUSB Interface ICs
Super Speed Single Channel Redriver USB 3.0 1.8V T/R 12-Pin X2QFN
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Single Channel Redriver | |
| No | |
| Super Speed | |
| USB 3.0 | |
| Serial | |
| 1.71 | |
| 1.89 | |
| 1.8 | |
| 57 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 1.6 mm |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | X2QFN |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

