NXP SemiconductorsPTN3392BS/F2,518Multimedia Converters
Multimedia Converter 2 Lane Display Port to VGA 1920x1200Pixels/ 1600x1200Pixels/ 1280x1024Pixels/ 1024x768Pixels/ 800x600Pixels/ 640x480Pixels 1.62Gbps/2.7Gbps 48-Pin HVQFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| PTN3392BS/F2,518 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1920x1200|1600x1200|1280x1024|1024x768|800x600|640x480 | |
| 1.62|2.7 | |
| 2 Lane Display Port | |
| VGA | |
| 0 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 7.1(Max) |
| Package Length | 7.1(Max) |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 48 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

