NXP SemiconductorsPTN3361BBS,518Level Translators
Level Shifter/Driver Bidirectional 48-Pin HVQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Level Shifter/Driver | |
| Bidirectional | |
| 200@3.3V | |
| 200 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 7.1(Max) mm |
| Package Length | 7.1(Max) mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 48 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

