NXP SemiconductorsPTN3310D,118Level Translators
Voltage Level Translator LVDS to PECL 1-CH Unidirectional 8-Pin SO T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Level Translator | |
| LVDS to PECL | |
| Unidirectional | |
| 1 | |
| 3@3.3V | |
| 3 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

