VishayPTN2010E6800FBT1Resistor Fixed Single-Surface Mount

Res Thin Film 2010 680 Ohm 1% 0.8W ±25ppm/°C Sulfur Resistant Pad SMD T/R

The PTN2010E6800FBT1 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 680 Ohm. This durable part has a power rating of 0.8 W. Its temperature coefficient is ±25 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes thin film technology. This product is 5.31 mm long, 0.84 mm tall and 2.49 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

755 parts: Ships tomorrow

    Total$1.84Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1738+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 755 parts
      • Price: $1.835

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.