| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | No |
| Analog Multiplexer | |
| Single 8:1 | |
| 8:1 | |
| 1 | |
| 8 | |
| 1 | |
| Yes | |
| 9@5V|11@3.3V|14@2.5V|30@1.8V | |
| 64@1.8V | |
| 105@1.8V | |
| 300(Typ)@5V | |
| Single | |
| Single | |
| 1.62 | |
| 3|5 | |
| 5.5 | |
| 0.000008@5V | |
| 0.001@5V@-40C to 125C | |
| 1500@1.8V | |
| >=1000 | |
| 50 | |
| Single | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 2.1(Max) |
| Package Length | 4.3(Max) |
| PCB changed | 16 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

