| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 2 | |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) |
| Package Width | 1.55(Max) |
| Package Length | 2.05(Max) |
| PCB changed | 10 |
| Standard Package Name | QFN |
| Supplier Package | X2QFN |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

