| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 8 | |
| 14 | |
| 0.8 to 5.5 | |
| 50 | |
| DC/DC | |
| 35 | |
| 1200 | |
| Yes | |
| 5mV(Typ) | |
| 5mV(Typ) | |
| 96(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tray | |
| 17 | |
| Adjustable | |
| Mounting | Through Hole |
| Package Height | 9.07(Max) - 0.25(Min) |
| Package Width | 26.54 |
| Package Length | 51.94 |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 20 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down PTH12040WAH DC to DC converter and switching regulator module. It has a voltage of 0.8 to 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tray format.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

