| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Number of Outputs | 1 |
| Isolation | Non-Isolated |
| Minimum Input Voltage (V) | 10.2 |
| Typical Input Voltage (V) | 12 |
| Maximum Input Voltage (V) | 13.8 |
| Output Voltage (V) | 1.2 to 5.5 |
| Output Current (A) | 26 |
| Input/Output Type | DC/DC |
| Typical Standby Current (mA) | 10 |
| Maximum Switching Frequency (kHz) | 675 |
| Switching Regulator | Yes |
| Load Regulation | 5mV(Typ) |
| Line Regulation | 5mV(Typ) |
| Efficiency (%) | 94.5(Typ) |
| On/Off Logic | Positive |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tray |
| Product Weight (g) | 10 |
| Output Type | Adjustable |
| Mounting | Surface Mount |
| Package Width | 28.45 |
| Package Length | 34.8 |
| PCB changed | 13 |
| Supplier Package | SMD Module |
| Pin Count | 13 |